Ohmite 2kΩ Ceramic Fixed Resistor 5W ±5% TUM5J2K0E

RS Stock No.: 892-0909Brand: OhmiteManufacturers Part No.: TUM5J2K0E
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

2kΩ

Power Rating

5W

Tolerance

±5%

Series

TUM

Temperature Coefficient

±350ppm/°C

Country of Origin

China

Product details

TUM/TUW Series Ceramic Axial Resistors

Ohmite TUM/TUW series ceramic housed axial resistors are our economical commercial grade resistors for general purpose use. The TUM/TUW series are available in in a wide resistance range to suit various applications.

Wirewound and Metal Oxide construction
Wide resistance range
Flameproof inorganic construction

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Through Hole Resistors

Stock information temporarily unavailable.

AED 112.35

AED 2.247 Each (In a Pack of 50) (ex VAT)

AED 117.97

AED 2.359 Each (In a Pack of 50) (inc. VAT)

Ohmite 2kΩ Ceramic Fixed Resistor 5W ±5% TUM5J2K0E

AED 112.35

AED 2.247 Each (In a Pack of 50) (ex VAT)

AED 117.97

AED 2.359 Each (In a Pack of 50) (inc. VAT)

Ohmite 2kΩ Ceramic Fixed Resistor 5W ±5% TUM5J2K0E

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
50 - 50AED 2.247AED 112.35
100 - 200AED 1.926AED 96.30
250 - 450AED 1.712AED 85.60
500 - 1950AED 1.444AED 72.22
2000+AED 1.338AED 66.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Ohmite

Resistance

2kΩ

Power Rating

5W

Tolerance

±5%

Series

TUM

Temperature Coefficient

±350ppm/°C

Country of Origin

China

Product details

TUM/TUW Series Ceramic Axial Resistors

Ohmite TUM/TUW series ceramic housed axial resistors are our economical commercial grade resistors for general purpose use. The TUM/TUW series are available in in a wide resistance range to suit various applications.

Wirewound and Metal Oxide construction
Wide resistance range
Flameproof inorganic construction

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more