Technical Document
Specifications
Brand
OhmiteResistance
15mΩ
Power Rating
0.5W
Tolerance
±1%
Technology
Wire Wound
Series
WL
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-25°C
Country of Origin
Taiwan, Province Of China
Product details
WL Series Miniature Wirewound Resistors
Ohmite WL series miniature wirewound current sense axial resistors are an ultra-low ohmic value series for current sensing applications. The WL series are available in in a wide resistance range to suit various applications.
Current sensing
Very low inductance
Highest quality standard (96% Alumina) ceramic core
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Ohmite Resistors
Stock information temporarily unavailable.
Please check again later.
AED 5.10
Each (In a Pack of 100) (ex VAT)
AED 5.355
Each (In a Pack of 100) (inc VAT)
100
AED 5.10
Each (In a Pack of 100) (ex VAT)
AED 5.355
Each (In a Pack of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 5.10 | AED 510.00 |
200+ | AED 4.75 | AED 475.00 |
Technical Document
Specifications
Brand
OhmiteResistance
15mΩ
Power Rating
0.5W
Tolerance
±1%
Technology
Wire Wound
Series
WL
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-25°C
Country of Origin
Taiwan, Province Of China
Product details
WL Series Miniature Wirewound Resistors
Ohmite WL series miniature wirewound current sense axial resistors are an ultra-low ohmic value series for current sensing applications. The WL series are available in in a wide resistance range to suit various applications.
Current sensing
Very low inductance
Highest quality standard (96% Alumina) ceramic core
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies