Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OK International Soldering Station 50W, 100 → 240V

RS Stock No.: 612-4102Brand: OK InternationalManufacturers Part No.: MFR-DSI
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Tasks Supported

Desoldering

Wattage

50W

Input Voltage

100 → 240V

Number of Outputs

1

ESD Safe

Yes

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

OK International Soldering Station 50W, 100 → 240V

P.O.A.

OK International Soldering Station 50W, 100 → 240V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Tasks Supported

Desoldering

Wattage

50W

Input Voltage

100 → 240V

Number of Outputs

1

ESD Safe

Yes

You may be interested in