Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.1 A, JX Series

RS Stock No.: 705-1840Brand: OmronManufacturers Part No.: 3G3JX-AB015-EF
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

7.1 A

Series

JX

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

157.5mm

Overall Length

189mm

Overall Width

110mm

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.1 A, JX Series

P.O.A.

Omron Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.1 A, JX Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

7.1 A

Series

JX

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

157.5mm

Overall Length

189mm

Overall Width

110mm

Country of Origin

Japan