Technical Documents
Specifications
Brand
AratasProduct Type
DIP Switch
Mount Type
Panel Mount
Actuator Type
Flat
Terminal Type
Through Hole
Series
A6H Series
Country of Origin
China
Product Details
The Omron Slide DIP Switch is designed for ultra-low profile applications. Its Compact design significantly reduces mounting space, ensuring it meets demanding space-saving requirements.
Stock information temporarily unavailable.
AED 1,879.04
AED 1,879.04 1 Bag of 66 (ex VAT)
AED 1,972.99
AED 1,972.99 1 Bag of 66 (inc. VAT)
1
AED 1,879.04
AED 1,879.04 1 Bag of 66 (ex VAT)
AED 1,972.99
AED 1,972.99 1 Bag of 66 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
AratasProduct Type
DIP Switch
Mount Type
Panel Mount
Actuator Type
Flat
Terminal Type
Through Hole
Series
A6H Series
Country of Origin
China
Product Details
The Omron Slide DIP Switch is designed for ultra-low profile applications. Its Compact design significantly reduces mounting space, ensuring it meets demanding space-saving requirements.