Technical Documents
Specifications
Brand
OmronProduct Type
DIP Switch
Mount Type
Through Hole
Actuator Type
Flat, Raised Actuator
Terminal Type
Through Hole
Series
A6T
Country of Origin
China
Product Details
The Omron versatile switch is designed for through-hole mounting applications. It features gold-plated twin contacts, providing exceptional reliability in a Compact design suitable for various configurations.
Stock information temporarily unavailable.
AED 10,402.87
AED 10,402.87 1 Bag of 228 (ex VAT)
AED 10,923.01
AED 10,923.01 1 Bag of 228 (inc. VAT)
1
AED 10,402.87
AED 10,402.87 1 Bag of 228 (ex VAT)
AED 10,923.01
AED 10,923.01 1 Bag of 228 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronProduct Type
DIP Switch
Mount Type
Through Hole
Actuator Type
Flat, Raised Actuator
Terminal Type
Through Hole
Series
A6T
Country of Origin
China
Product Details
The Omron versatile switch is designed for through-hole mounting applications. It features gold-plated twin contacts, providing exceptional reliability in a Compact design suitable for various configurations.