Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.9mm
Actuator Colour
Orange
Actuator Type
Plunger
Dimensions
7.4 x 7.3 x 3.15mm
Contact Current Rating
50 mA @ 24 V dc
Height
3.15mm
Operating Force
2.55 N
Contact Material
Gold Plated
PRICED TO CLEAR
Yes
Country of Origin
Japan
Product details
Tactile Switches Omron B3F3000 series (6 x 6 mm)
Models with a vertical body and horizontal actuator.
Tactile
Stock information temporarily unavailable.
AED 4.01
AED 0.802 Each (In a Pack of 5) (ex VAT)
AED 4.21
AED 0.842 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 4.01
AED 0.802 Each (In a Pack of 5) (ex VAT)
AED 4.21
AED 0.842 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.9mm
Actuator Colour
Orange
Actuator Type
Plunger
Dimensions
7.4 x 7.3 x 3.15mm
Contact Current Rating
50 mA @ 24 V dc
Height
3.15mm
Operating Force
2.55 N
Contact Material
Gold Plated
PRICED TO CLEAR
Yes
Country of Origin
Japan
Product details
Tactile Switches Omron B3F3000 series (6 x 6 mm)
Models with a vertical body and horizontal actuator.


