Technical Document
Specifications
Brand
OmronPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V
Current Rating
8 A
For Use With
Varispeed V7
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 400Hz
Control Panel
Yes
Overall Depth
156mm
Overall Length
128mm
Overall Width
108mm
Product details
Single Phase & Three Phase Input
A compact open loop vector inverter which provides a higher level of specification above the CIMR-J7 range.
Available in 1 phase 240Vac and 3 phase 415Vac versions
Full 3 term PID control
Fully adjustable V/F pattern
Pulse train input
Frequency adjustable potentiometer
Built-in operator interface panel
DC injection braking
Built-in Modbus communications
Programmable analogue output
Speed search function
Over-torque detection
3 skip frequencies
16 pre-set speeds
5 digit inputs and 3 digital outputs
Automatic fault retry
Output frequency adjustable between 0.1-400Hz
150% rated motor torque
Adjustable accel/decel 0.1-999s
IP20 protection rating
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V
Current Rating
8 A
For Use With
Varispeed V7
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 400Hz
Control Panel
Yes
Overall Depth
156mm
Overall Length
128mm
Overall Width
108mm
Product details
Single Phase & Three Phase Input
A compact open loop vector inverter which provides a higher level of specification above the CIMR-J7 range.
Available in 1 phase 240Vac and 3 phase 415Vac versions
Full 3 term PID control
Fully adjustable V/F pattern
Pulse train input
Frequency adjustable potentiometer
Built-in operator interface panel
DC injection braking
Built-in Modbus communications
Programmable analogue output
Speed search function
Over-torque detection
3 skip frequencies
16 pre-set speeds
5 digit inputs and 3 digital outputs
Automatic fault retry
Output frequency adjustable between 0.1-400Hz
150% rated motor torque
Adjustable accel/decel 0.1-999s
IP20 protection rating
