Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 0.55 kW, 3 Phase, 400 V, 1.8 A

RS Stock No.: 367-9946Brand: OmronManufacturers Part No.: CIMRJ7AZ40P40
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V

Current Rating

1.8 A

For Use With

Varispeed J7

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Depth

99mm

Overall Length

128mm

Overall Width

108mm

Product details

CIMR-J7AZ Three Phase Input

Easy to use, compact general purpose inverter, aimed at the less complex motor control applications. Typical applications include fans, conveyors.

Offers advanced monitoring and protection functions, which are accessible via the built in control panelFull range of monitoring and protection functions8 preset speedsPotentiometer frequency setting

Acceleration/deceleration time setting range 0.1 to 999sOptional front print filter e.g. stock no. 366-0065Three phase input 380-415Vac, three phase output 380-415VacCost effective solution to simple motor speed control

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 0.55 kW, 3 Phase, 400 V, 1.8 A

P.O.A.

Omron Inverter Drive, 0.55 kW, 3 Phase, 400 V, 1.8 A
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V

Current Rating

1.8 A

For Use With

Varispeed J7

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Depth

99mm

Overall Length

128mm

Overall Width

108mm

Product details

CIMR-J7AZ Three Phase Input

Easy to use, compact general purpose inverter, aimed at the less complex motor control applications. Typical applications include fans, conveyors.

Offers advanced monitoring and protection functions, which are accessible via the built in control panelFull range of monitoring and protection functions8 preset speedsPotentiometer frequency setting

Acceleration/deceleration time setting range 0.1 to 999sOptional front print filter e.g. stock no. 366-0065Three phase input 380-415Vac, three phase output 380-415VacCost effective solution to simple motor speed control