Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 1.1 kW, 1 Phase, 230 V, 5 A

RS Stock No.: 365-1695Brand: OmronManufacturers Part No.: CIMRJ7AZB0P70
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

1

Supply Voltage

230 V

Current Rating

5 A

For Use With

Varispeed J7

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Depth

129mm

Overall Length

128mm

Overall Width

108mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 1.1 kW, 1 Phase, 230 V, 5 A

P.O.A.

Omron Inverter Drive, 1.1 kW, 1 Phase, 230 V, 5 A
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

1

Supply Voltage

230 V

Current Rating

5 A

For Use With

Varispeed J7

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Depth

129mm

Overall Length

128mm

Overall Width

108mm