Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron SYSMAC CJ Series PLC I/O Module - 1 Inputs, 1 Outputs, 5 V dc

RS Stock No.: 510-1451Brand: OmronManufacturers Part No.: CJ1W-II101
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Omron

Series

SYSMAC CJ Series

Number of Inputs

1

Number of Outputs

1

For Use With

SYSMAC CJ Series

Dimensions

95.4 x 31 x 68 mm

Product details

Expansion Control/Interface Modules and Cables

All CJ1M CPU models directly support up to 10 I/O and communication modules. With the CJ1M-CPU13 (512-5851) or CJ1M-CPU23 (512-5873) you can also add a further discrete expansion assembly comprising a PSU, an interface unit, and up to 10 I/O modules as detailed below.

Connect a CJ1M-IC101 I/O Control Unit (510-1445) immediately to the right of the CJ1M-CPU13 or CJ1M-CPU23Select a power supply unit for the expansion assemblyConnect a CJ1M-II101 I/O Interface Unit (510-1451) immediately to the right of the power supply unitSelect a CS1W-CN313 (300mm) (510-1568) or CS1W-CN713 (700mm) (357-6522) cable to connect the I/O Control Unit to the I/O Interface Unit (ie this links the original assembly to the expansion assembly)Add up to 10 I/O modules to the right of the I/O Interface Unit to complete the expansion assembly

Omron CJ1M CPU's, PSU's and Expansion Control/Interface Modules

The CJ1M is a powerful and compact PLC family, covering applications requiring up to 640 I/O. CPU models are available with built in pulse outputs for stepper or servo control, and all CPUs in the CJ1M family enjoy optional modules for many types of I/O and communications. The CJ1M is the next generation of PLC from the earlier CQM1 series, and program compatibility eases migration between them.As with other Omron PLCs, the CJ1M series is programmed with CX-Programmer (RS stock no. 400-6440), designed for compliance with IEC61131-3. The backplane-less construction of the CJ1M series makes selection and installation simple; choose the CPU and power supply unit, then the I/O modules to suit the application. These items are simply plugged together end to end and then mounted on DIN rail.

Stock information temporarily unavailable.

P.O.A.

Omron SYSMAC CJ Series PLC I/O Module - 1 Inputs, 1 Outputs, 5 V dc

P.O.A.

Omron SYSMAC CJ Series PLC I/O Module - 1 Inputs, 1 Outputs, 5 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

SYSMAC CJ Series

Number of Inputs

1

Number of Outputs

1

For Use With

SYSMAC CJ Series

Dimensions

95.4 x 31 x 68 mm

Product details

Expansion Control/Interface Modules and Cables

All CJ1M CPU models directly support up to 10 I/O and communication modules. With the CJ1M-CPU13 (512-5851) or CJ1M-CPU23 (512-5873) you can also add a further discrete expansion assembly comprising a PSU, an interface unit, and up to 10 I/O modules as detailed below.

Connect a CJ1M-IC101 I/O Control Unit (510-1445) immediately to the right of the CJ1M-CPU13 or CJ1M-CPU23Select a power supply unit for the expansion assemblyConnect a CJ1M-II101 I/O Interface Unit (510-1451) immediately to the right of the power supply unitSelect a CS1W-CN313 (300mm) (510-1568) or CS1W-CN713 (700mm) (357-6522) cable to connect the I/O Control Unit to the I/O Interface Unit (ie this links the original assembly to the expansion assembly)Add up to 10 I/O modules to the right of the I/O Interface Unit to complete the expansion assembly

Omron CJ1M CPU's, PSU's and Expansion Control/Interface Modules

The CJ1M is a powerful and compact PLC family, covering applications requiring up to 640 I/O. CPU models are available with built in pulse outputs for stepper or servo control, and all CPUs in the CJ1M family enjoy optional modules for many types of I/O and communications. The CJ1M is the next generation of PLC from the earlier CQM1 series, and program compatibility eases migration between them.As with other Omron PLCs, the CJ1M series is programmed with CX-Programmer (RS stock no. 400-6440), designed for compliance with IEC61131-3. The backplane-less construction of the CJ1M series makes selection and installation simple; choose the CPU and power supply unit, then the I/O modules to suit the application. These items are simply plugged together end to end and then mounted on DIN rail.