Omron CPM1A Series PLC CPU for Use with CPM1A Series, Relay Output, 24 (DC)-Input, DC Input

RS Stock No.: 432-9484Brand: OmronManufacturers Part No.: CPM1A40CDRDV1
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CPM1A

Number of Inputs

24 (DC)

Output Type

Relay

For Use With

CPM1A Series

Input Type

DC

Voltage Category

24 V dc

Number of Outputs

16 (Relay)

Network Type

DeviceNet

Kit Included

Yes

Dimensions

90 x 150 x 50 mm

Communication Port Type

RS232C

Width

150mm

Output Current

10 (Minimum) mA, 2 (Maximum) A

Memory

1024 (Data Memory) Words, 2048 (Program Memory) Words

Programming Interface

Computer

Program Capacity

2048 Words

Depth

50mm

Length

90mm

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Product details

Omron CPM1A / 2A / 2C Base Units

The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.

Stock information temporarily unavailable.

P.O.A.

Omron CPM1A Series PLC CPU for Use with CPM1A Series, Relay Output, 24 (DC)-Input, DC Input

P.O.A.

Omron CPM1A Series PLC CPU for Use with CPM1A Series, Relay Output, 24 (DC)-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CPM1A

Number of Inputs

24 (DC)

Output Type

Relay

For Use With

CPM1A Series

Input Type

DC

Voltage Category

24 V dc

Number of Outputs

16 (Relay)

Network Type

DeviceNet

Kit Included

Yes

Dimensions

90 x 150 x 50 mm

Communication Port Type

RS232C

Width

150mm

Output Current

10 (Minimum) mA, 2 (Maximum) A

Memory

1024 (Data Memory) Words, 2048 (Program Memory) Words

Programming Interface

Computer

Program Capacity

2048 Words

Depth

50mm

Length

90mm

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Product details

Omron CPM1A / 2A / 2C Base Units

The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.