Technical Documents
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
1 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.25 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +65°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 5) (ex VAT)
5
P.O.A.
Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Documents
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
1 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.25 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +65°C
Country of Origin
Japan