Technical Document
Specifications
Brand
OmronPower to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
D4GL
Safety Contacts
NO/NC
Conduit Entry
M20
Normal State Configuration
2NO/2NC
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
Pole Configuration
DP
Maximum DC Voltage
24V
Depth
43mm
Width
47mm
Length
187mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Omron D4GL Series Solenoid Interlock Switch, Power to Lock, 24V dc, 2NO/2NC
1
P.O.A.
Omron D4GL Series Solenoid Interlock Switch, Power to Lock, 24V dc, 2NO/2NC
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronPower to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
D4GL
Safety Contacts
NO/NC
Conduit Entry
M20
Normal State Configuration
2NO/2NC
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
Pole Configuration
DP
Maximum DC Voltage
24V
Depth
43mm
Width
47mm
Length
187mm
Country of Origin
Japan


