Omron D4GS Safety Interlock Switch, 2NC/1NO, Key , Plastic, Key

RS Stock No.: 264-9593Brand: OmronManufacturers Part No.: D4GS-N3R
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Omron

Lock Style

Key

Normal State Configuration

2NC/1NO

Lock Type

Key

Actuator Included

No

Safety Contacts

3NC

Housing Material

Plastic

Series

D4GS

Country of Origin

Japan

You may be interested in
View all in Safety Interlock Switches

Stock information temporarily unavailable.

AED 392.05

AED 392.05 Each (ex VAT)

AED 411.65

AED 411.65 Each (inc. VAT)

Omron D4GS Safety Interlock Switch, 2NC/1NO, Key , Plastic, Key

AED 392.05

AED 392.05 Each (ex VAT)

AED 411.65

AED 411.65 Each (inc. VAT)

Omron D4GS Safety Interlock Switch, 2NC/1NO, Key , Plastic, Key

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Lock Style

Key

Normal State Configuration

2NC/1NO

Lock Type

Key

Actuator Included

No

Safety Contacts

3NC

Housing Material

Plastic

Series

D4GS

Country of Origin

Japan

You may be interested in