Technical Documents
Specifications
Brand
OmronProduct Type
Pressure Sensor
Outlet Tube Size
4.9mm
Inlet Connection Size
4.9 mm
Breaking Pressure
10kPa
Maximum Operating Pressure
250 pA
Inlet Port Gender
Male
Material
Polyphenylene Sulphide
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Series
D6F‑PH
Standards/Approvals
RoHS
Minimum Operating Pressure
0bar
Response Time
33ms
Country of Origin
Japan
Product Details
The Omron high-accuracy differential pressure sensor designed for superior resistance to varied environments. It features digital output for seamless integration and is calibrated for various gas types.
Stock information temporarily unavailable.
AED 349.94
AED 349.94 Each (ex VAT)
AED 367.44
AED 367.44 Each (inc. VAT)
1
AED 349.94
AED 349.94 Each (ex VAT)
AED 367.44
AED 367.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronProduct Type
Pressure Sensor
Outlet Tube Size
4.9mm
Inlet Connection Size
4.9 mm
Breaking Pressure
10kPa
Maximum Operating Pressure
250 pA
Inlet Port Gender
Male
Material
Polyphenylene Sulphide
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Series
D6F‑PH
Standards/Approvals
RoHS
Minimum Operating Pressure
0bar
Response Time
33ms
Country of Origin
Japan
Product Details
The Omron high-accuracy differential pressure sensor designed for superior resistance to varied environments. It features digital output for seamless integration and is calibrated for various gas types.