Technical Documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Supply Voltage
24 V
IP Rating
IP67
Product Details
The Omron E2A series inductive proximity sensor with PNP type output. The nickel-brass material is used for housing. This proximity sensor has short body, unshielded with sensing distance up to 5 mm.
Stock information temporarily unavailable.
AED 231.55
AED 231.55 Each (ex VAT)
AED 243.13
AED 243.13 Each (inc. VAT)
1
AED 231.55
AED 231.55 Each (ex VAT)
AED 243.13
AED 243.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Supply Voltage
24 V
IP Rating
IP67
Product Details
The Omron E2A series inductive proximity sensor with PNP type output. The nickel-brass material is used for housing. This proximity sensor has short body, unshielded with sensing distance up to 5 mm.