Technical Document
Specifications
Brand
OmronThread Size
M12
Detection Range
8 mm
Body Style
Barrel
Supply Voltage
12 → 24 V dc
IP Rating
IP67, IP69K
Length
48mm
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dcBrand: Omron
AED 212.73Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2,919.00
Each (ex VAT)
AED 3,064.95
Each (inc. VAT)
Omron Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V dc
1
AED 2,919.00
Each (ex VAT)
AED 3,064.95
Each (inc. VAT)
Omron Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.
1
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dcBrand: Omron
AED 212.73Each (ex VAT)
Technical Document
Specifications
Brand
OmronThread Size
M12
Detection Range
8 mm
Body Style
Barrel
Supply Voltage
12 → 24 V dc
IP Rating
IP67, IP69K
Length
48mm
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dcBrand: Omron
AED 212.73Each (ex VAT)