Omron Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V dc

RS Stock No.: 215-7088Brand: OmronManufacturers Part No.: E2A-M12KN08-M1-C3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

48mm

View all in Proximity Sensors

Stock information temporarily unavailable.

AED 366.37

AED 366.37 Each (ex VAT)

AED 384.69

AED 384.69 Each (inc. VAT)

Omron Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V dc

AED 366.37

AED 366.37 Each (ex VAT)

AED 384.69

AED 384.69 Each (inc. VAT)

Omron Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V dc

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

48mm