Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
48mm
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Series
E2A
Shielding
Shielded
Maximum Switching Frequency
1kHz
Stock information temporarily unavailable.
AED 226.22
AED 226.22 Each (ex VAT)
AED 237.53
AED 237.53 Each (inc. VAT)
1
AED 226.22
AED 226.22 Each (ex VAT)
AED 237.53
AED 237.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
48mm
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Series
E2A
Shielding
Shielded
Maximum Switching Frequency
1kHz
