Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
16 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
53mm
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Switching Frequency
400 Hz
Series
E2A
Depth
15.3mm
Shielding
Shielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Product Details
The Omron has E2A series proximity sensor having short body with cylindrical shape brass nickel material housing. This proximity sensor is non shielded with 16 mm sensing distance. This sensor has NO/NC operation with PNP output.
Stock information temporarily unavailable.
AED 165.85
AED 165.85 Each (ex VAT)
AED 174.14
AED 174.14 Each (inc. VAT)
1
AED 165.85
AED 165.85 Each (ex VAT)
AED 174.14
AED 174.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
16 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
53mm
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Switching Frequency
400 Hz
Series
E2A
Depth
15.3mm
Shielding
Shielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Product Details
The Omron has E2A series proximity sensor having short body with cylindrical shape brass nickel material housing. This proximity sensor is non shielded with 16 mm sensing distance. This sensor has NO/NC operation with PNP output.