Omron Barrel-Style Inductive Proximity Sensor, M18, 16 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS Stock No.: 214-7844Brand: OmronManufacturers Part No.: E2A-M18KN16-WP-D1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Body Style

Barrel

Output Type

PNP

Detection Range

16 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

59mm

Stock information temporarily unavailable.

AED 251.48

AED 251.48 Each (ex VAT)

AED 264.05

AED 264.05 Each (inc. VAT)

Omron Barrel-Style Inductive Proximity Sensor, M18, 16 mm Detection, PNP Output, 12 → 24 V dc, IP67

AED 251.48

AED 251.48 Each (ex VAT)

AED 264.05

AED 264.05 Each (inc. VAT)

Omron Barrel-Style Inductive Proximity Sensor, M18, 16 mm Detection, PNP Output, 12 → 24 V dc, IP67

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Body Style

Barrel

Output Type

PNP

Detection Range

16 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

59mm