Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
59mm
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Series
E2A
Product Details
The Omron E2A series proximity sensor having short body with cylindrical shape brass nickel material housing. This proximity sensor is shielded with 05 mm sensing distance. This sensor has NO operation with PNP output.
Stock information temporarily unavailable.
AED 85.33
AED 85.33 Each (ex VAT)
AED 89.60
AED 89.60 Each (inc. VAT)
1
AED 85.33
AED 85.33 Each (ex VAT)
AED 89.60
AED 89.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
59mm
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Series
E2A
Product Details
The Omron E2A series proximity sensor having short body with cylindrical shape brass nickel material housing. This proximity sensor is shielded with 05 mm sensing distance. This sensor has NO operation with PNP output.