Technical Document
Specifications
Brand
OmronThread Size
M18
Body Style
Threaded Barrel
Detection Range
8 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
39mm
Mounting Type
Panel Mount
Housing Material
Brass
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Product details
E2A Standard Length Brass
Features and benefits
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Applications
Sensing and instrumentation
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OmronThread Size
M18
Body Style
Threaded Barrel
Detection Range
8 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
39mm
Mounting Type
Panel Mount
Housing Material
Brass
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Product details
E2A Standard Length Brass
Features and benefits
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Applications
Sensing and instrumentation