Technical Document
Specifications
Brand
OmronThread Size
M18
Detection Range
16 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V
IP Rating
IP67
Length
75mm
You may be interested in
Omron E2E-X16MB2L18-M1 Threaded Barrel Proximity Sensor, M18 PNP E2E 16 mm 30 V dc 200 mABrand: Omron
AED 274.52Each (ex VAT)
Stock information temporarily unavailable.
AED 296.60
AED 296.60 Each (ex VAT)
AED 311.43
AED 311.43 Each (inc. VAT)
Omron Threaded Barrel Proximity Sensor, M18, 16 mm Detection, 12 → 24 V
1
AED 296.60
AED 296.60 Each (ex VAT)
AED 311.43
AED 311.43 Each (inc. VAT)
Omron Threaded Barrel Proximity Sensor, M18, 16 mm Detection, 12 → 24 V
Stock information temporarily unavailable.
1
You may be interested in
Omron E2E-X16MB2L18-M1 Threaded Barrel Proximity Sensor, M18 PNP E2E 16 mm 30 V dc 200 mABrand: Omron
AED 274.52Each (ex VAT)
Technical Document
Specifications
Brand
OmronThread Size
M18
Detection Range
16 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V
IP Rating
IP67
Length
75mm
You may be interested in
Omron E2E-X16MB2L18-M1 Threaded Barrel Proximity Sensor, M18 PNP E2E 16 mm 30 V dc 200 mABrand: Omron
AED 274.52Each (ex VAT)
