Omron Threaded Barrel Proximity Sensor, M18, 12 → 24 V

RS Stock No.: 214-7052Brand: OmronManufacturers Part No.: E2A-M18LN16-WP-C1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

81mm

View all in Proximity Sensors

Stock information temporarily unavailable.

AED 257.98

AED 257.98 Each (ex VAT)

AED 270.88

AED 270.88 Each (inc. VAT)

Omron Threaded Barrel Proximity Sensor, M18, 12 → 24 V

AED 257.98

AED 257.98 Each (ex VAT)

AED 270.88

AED 270.88 Each (inc. VAT)

Omron Threaded Barrel Proximity Sensor, M18, 12 → 24 V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

81mm