Technical Documents
Specifications
Brand
OmronThread Size
M18
Body Style
Barrel
Output Type
PNP
Detection Range
8 mm
Terminal Type
System Connector
IP Rating
IP67, IP69K
Supply Voltage
12 → 24 V dc
Stock information temporarily unavailable.
AED 337.10
AED 337.10 Each (ex VAT)
AED 353.96
AED 353.96 Each (inc. VAT)
1
AED 337.10
AED 337.10 Each (ex VAT)
AED 353.96
AED 353.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M18
Body Style
Barrel
Output Type
PNP
Detection Range
8 mm
Terminal Type
System Connector
IP Rating
IP67, IP69K
Supply Voltage
12 → 24 V dc