Technical Documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
58mm
Product Details
The Omron E2A series cylindrical inductive proximity sensor having PNP type output. The brass-nickel material is used for housing. This sensor has short body, shielded with M12 connector. It has a sensing capacity up to 15mm.
Stock information temporarily unavailable.
AED 417.30
AED 417.30 Each (ex VAT)
AED 438.16
AED 438.16 Each (inc. VAT)
1
AED 417.30
AED 417.30 Each (ex VAT)
AED 438.16
AED 438.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
58mm
Product Details
The Omron E2A series cylindrical inductive proximity sensor having PNP type output. The brass-nickel material is used for housing. This sensor has short body, shielded with M12 connector. It has a sensing capacity up to 15mm.