Technical Document
Specifications
Brand
OmronThread Size
M30
Body Style
Threaded Barrel
Detection Range
15 mm
Supply Voltage
12 → 24 V
IP Rating
IP67
Length
86mm
You may be interested in
Omron E2E-X15B1TL30 5M Threaded Barrel Proximity Sensor, M30 PNP E2E 15 mm 30 V dc 3 to 100 mABrand: Omron
AED 383.33Each (ex VAT)
Stock information temporarily unavailable.
AED 344.86
AED 344.86 Each (ex VAT)
AED 362.10
AED 362.10 Each (inc. VAT)
Omron Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 12 → 24 V
1
AED 344.86
AED 344.86 Each (ex VAT)
AED 362.10
AED 362.10 Each (inc. VAT)
Omron Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 12 → 24 V
Stock information temporarily unavailable.
1
You may be interested in
Omron E2E-X15B1TL30 5M Threaded Barrel Proximity Sensor, M30 PNP E2E 15 mm 30 V dc 3 to 100 mABrand: Omron
AED 383.33Each (ex VAT)
Technical Document
Specifications
Brand
OmronThread Size
M30
Body Style
Threaded Barrel
Detection Range
15 mm
Supply Voltage
12 → 24 V
IP Rating
IP67
Length
86mm
You may be interested in
Omron E2E-X15B1TL30 5M Threaded Barrel Proximity Sensor, M30 PNP E2E 15 mm 30 V dc 3 to 100 mABrand: Omron
AED 383.33Each (ex VAT)
