Technical Document
Specifications
Brand
OmronThread Size
M8
Body Style
Barrel
Output Type
NPN
Detection Range
2 mm
Terminal Type
Pre-Wired
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
49mm
Maximum dc Voltage
30V
Mounting Type
Panel Mount
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Housing Material
Stainless Steel
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronThread Size
M8
Body Style
Barrel
Output Type
NPN
Detection Range
2 mm
Terminal Type
Pre-Wired
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
49mm
Maximum dc Voltage
30V
Mounting Type
Panel Mount
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Housing Material
Stainless Steel
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
