Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection

RS Stock No.: 215-5359Brand: OmronManufacturers Part No.: E2E-X1R5F1-M3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Length

39mm

IP Rating

IP67

View all in Proximity Sensors

Stock information temporarily unavailable.

AED 551.26

AED 551.26 Each (ex VAT)

AED 578.82

AED 578.82 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection

AED 551.26

AED 551.26 Each (ex VAT)

AED 578.82

AED 578.82 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Length

39mm

IP Rating

IP67