Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NPN Output, 24 V dc, IP67

RS Stock No.: 378-8393Brand: OmronManufacturers Part No.: E2ELX4E1DS2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M12 x 1

Output Type

NPN

Detection Range

4 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

24 V dc

Length

41mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

600Hz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NPN Output, 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NPN Output, 24 V dc, IP67
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M12 x 1

Output Type

NPN

Detection Range

4 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

24 V dc

Length

41mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

600Hz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes