Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NPN Output, 24 V dc, IP67

RS Stock No.: 378-8444Brand: OmronManufacturers Part No.: E2ELX4E1DSL2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M12 x 1

Output Type

NPN

Detection Range

4 mm

Terminal Type

Cable

Supply Voltage

24 V dc

IP Rating

IP67

Length

52.5mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Stainless Steel

Shielding

Shielded

Maximum Switching Frequency

600Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NPN Output, 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NPN Output, 24 V dc, IP67

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M12 x 1

Output Type

NPN

Detection Range

4 mm

Terminal Type

Cable

Supply Voltage

24 V dc

IP Rating

IP67

Length

52.5mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Stainless Steel

Shielding

Shielded

Maximum Switching Frequency

600Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C