Technical Document
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M18 x 1
Output Type
NPN
Detection Range
8 mm
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
24 V dc
Length
52.5mm
Maximum dc Voltage
35V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
250Hz
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M18 x 1
Output Type
NPN
Detection Range
8 mm
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
24 V dc
Length
52.5mm
Maximum dc Voltage
35V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
250Hz
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
