Omron, E39 Series Mounting Bracket for Use with E3T-F, IP67 Standard

RS Stock No.: 266-0078Brand: OmronManufacturers Part No.: E39-L119
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Mounting Bracket

For Use With

E3T-F

Application

Conditional

Series

E39

Standards Met

IP67

Country of Origin

Japan

View all in Sensor Accessories

Stock information temporarily unavailable.

AED 39.06

AED 39.06 Each (ex VAT)

AED 41.01

AED 41.01 Each (inc. VAT)

Omron, E39 Series Mounting Bracket for Use with E3T-F, IP67 Standard

AED 39.06

AED 39.06 Each (ex VAT)

AED 41.01

AED 41.01 Each (inc. VAT)

Omron, E39 Series Mounting Bracket for Use with E3T-F, IP67 Standard

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Accessory Type

Mounting Bracket

For Use With

E3T-F

Application

Conditional

Series

E39

Standards Met

IP67

Country of Origin

Japan