Technical Documents
Specifications
Brand
OmronProduct Type
Photoelectric Sensor
Output Type
NPN
Terminal Type
M12 Connector
Maximum DC Voltage
30V dc
Minimum Operating Temperature
-30°C
IP Rating
IP67, IP67G, IP69K
Materials Detected
Metal, Object of Low Reflectivity, Reflective Films
Maximum Operating Temperature
55°C
Standards/Approvals
WEEE
Mount Type
Threaded
Series
E3AS-HF
Housing Material
Die Cast Aluminium
Thread Size
M12
Country of Origin
China
Product Details
The Omron High Sensitivity TOF laser sensor is designed for precise distance detection in demanding industrial environments. It features automatic mutual interference prevention to reduce equipment disruptions.
Stock information temporarily unavailable.
AED 2,435.86
AED 2,435.86 Each (ex VAT)
AED 2,557.65
AED 2,557.65 Each (inc. VAT)
1
AED 2,435.86
AED 2,435.86 Each (ex VAT)
AED 2,557.65
AED 2,557.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronProduct Type
Photoelectric Sensor
Output Type
NPN
Terminal Type
M12 Connector
Maximum DC Voltage
30V dc
Minimum Operating Temperature
-30°C
IP Rating
IP67, IP67G, IP69K
Materials Detected
Metal, Object of Low Reflectivity, Reflective Films
Maximum Operating Temperature
55°C
Standards/Approvals
WEEE
Mount Type
Threaded
Series
E3AS-HF
Housing Material
Die Cast Aluminium
Thread Size
M12
Country of Origin
China
Product Details
The Omron High Sensitivity TOF laser sensor is designed for precise distance detection in demanding industrial environments. It features automatic mutual interference prevention to reduce equipment disruptions.