Technical Documents
Specifications
Brand
OmronThread Size
M12
Product Type
Photoelectric Sensor
Body Style
Rectangular
IP Rating
IP67, IP67G, IP69K
Length
53.9mm
Terminal Type
M12 Connector
Mount Type
Threaded
Width
49.9mm
Maximum Supply Voltage
30V dc
Housing Material
Die Cast Aluminium
Materials Detected
Metal, Object of Low Reflectivity, Reflective Films
Minimum Operating Temperature
-30°C
Maximum DC Voltage
30V dc
Maximum Operating Temperature
55°C
Standards/Approvals
WEEE
Output Type
NPN
Depth
26.5mm
Maximum Switching Frequency
200Hz
Series
E3AS-HF
Switching Current
200mA
Country of Origin
China
Stock information temporarily unavailable.
AED 2,435.86
AED 2,435.86 Each (ex VAT)
AED 2,557.65
AED 2,557.65 Each (inc. VAT)
1
AED 2,435.86
AED 2,435.86 Each (ex VAT)
AED 2,557.65
AED 2,557.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M12
Product Type
Photoelectric Sensor
Body Style
Rectangular
IP Rating
IP67, IP67G, IP69K
Length
53.9mm
Terminal Type
M12 Connector
Mount Type
Threaded
Width
49.9mm
Maximum Supply Voltage
30V dc
Housing Material
Die Cast Aluminium
Materials Detected
Metal, Object of Low Reflectivity, Reflective Films
Minimum Operating Temperature
-30°C
Maximum DC Voltage
30V dc
Maximum Operating Temperature
55°C
Standards/Approvals
WEEE
Output Type
NPN
Depth
26.5mm
Maximum Switching Frequency
200Hz
Series
E3AS-HF
Switching Current
200mA
Country of Origin
China