Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

RS Stock No.: 768-6046Brand: OmronManufacturers Part No.: E3RA-DP21
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

China