Technical Document
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
300 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Red LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
0.5 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
ABS
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
300 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Red LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
0.5 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
ABS
Country of Origin
China
