Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

RS Stock No.: 768-6030Brand: OmronManufacturers Part No.: E3RADN112M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3RA

Housing Material

ABS

Country of Origin

China

Product details

E3RA Compact Radial Photoelectric Sensors

The E3RA range of radial photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3RA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

Radial type increasing the mounting flexibility
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection

E3F2 Series Barrel

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3RA

Housing Material

ABS

Country of Origin

China

Product details

E3RA Compact Radial Photoelectric Sensors

The E3RA range of radial photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3RA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

Radial type increasing the mounting flexibility
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection

E3F2 Series Barrel

You may be interested in