Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

RS Stock No.: 775-4375Brand: OmronManufacturers Part No.: E3RB-TP21
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

40 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

Indonesia

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

40 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

Indonesia

You may be interested in