Technical Documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Diffuse
Detection Range
300 mm
Output Type
NPN
Electrical Connection
Cable
Switching Mode
Light / Dark switching
Country of Origin
China
Product Details
The Omron Built-in amplifier photoelectric sensor has self-diagnostic function it checks changes in environmental conditions especially a change in the ambient temperature and self-diagnoses the resistance against the changes. It has two-turn sensitivity adjustor with indicator.
Stock information temporarily unavailable.
AED 1,271.96
AED 1,271.96 Each (ex VAT)
AED 1,335.56
AED 1,335.56 Each (inc. VAT)
1
AED 1,271.96
AED 1,271.96 Each (ex VAT)
AED 1,335.56
AED 1,335.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Diffuse
Detection Range
300 mm
Output Type
NPN
Electrical Connection
Cable
Switching Mode
Light / Dark switching
Country of Origin
China
Product Details
The Omron Built-in amplifier photoelectric sensor has self-diagnostic function it checks changes in environmental conditions especially a change in the ambient temperature and self-diagnoses the resistance against the changes. It has two-turn sensitivity adjustor with indicator.