Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 265-9165Brand: OmronManufacturers Part No.: E3SR1B4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Series

E3S

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Series

E3S

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C