Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 289-2520Brand: OmronManufacturers Part No.: E3SR1E4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

80 mA

Response Time

1 ms

Series

E3S

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Product details

E3S-R1 and R3 Series Clear Object Sensors

PBT body sensor ideal for transparent bottle, glass wafer and LCD circuit board sensing

Stability indicator for highly sensitive sensing of plastic bottle and other transparent bottles
Light On/dark On operation selectable
Retroreflective, horizontal mount
Load short circuit and mutual interference protection
Response time: 1ms (ON or OFF)
Two-turn sensitivity adjustment
Connection: Pre-wired cable included
E39-R1 reflector included
IP67 rated

View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

80 mA

Response Time

1 ms

Series

E3S

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Product details

E3S-R1 and R3 Series Clear Object Sensors

PBT body sensor ideal for transparent bottle, glass wafer and LCD circuit board sensing

Stability indicator for highly sensitive sensing of plastic bottle and other transparent bottles
Light On/dark On operation selectable
Retroreflective, horizontal mount
Load short circuit and mutual interference protection
Response time: 1ms (ON or OFF)
Two-turn sensitivity adjustment
Connection: Pre-wired cable included
E39-R1 reflector included
IP67 rated