Technical Document
Specifications
Brand
OmronOutput Type
NPN
Terminal Type
Pre-Wired
Response Time
1 ms, 16 (Wet Process Tough Mode) ms, 4 ms, 80 μs
Light Source
Red LED
Electrical Connection
Pre-Wired Cable
Power Consumption
960 mW
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V dc
Length
74.3mm
Width
10mm
Minimum Operating Temperature
-25°C
Dimensions
74.3 x 10 x 32 mm
Depth
32mm
Maximum Operating Temperature
+45°C
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
NPN
Terminal Type
Pre-Wired
Response Time
1 ms, 16 (Wet Process Tough Mode) ms, 4 ms, 80 μs
Light Source
Red LED
Electrical Connection
Pre-Wired Cable
Power Consumption
960 mW
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V dc
Length
74.3mm
Width
10mm
Minimum Operating Temperature
-25°C
Dimensions
74.3 x 10 x 32 mm
Depth
32mm
Maximum Operating Temperature
+45°C
Country of Origin
Japan
