Technical Document
Specifications
Brand
OmronOutput Type
PNP
Terminal Type
Pre-Wired
Response Time
0.25 (Super High Speed Mode) ms, 1 ms, 4 (Super Long Distance Mode) ms
Electrical Connection
Pre-Wired Cable
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V dc
Length
89.7mm
Width
12mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Dimensions
89.7 x 12 x 36.9 mm
Depth
36.9mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
PNP
Terminal Type
Pre-Wired
Response Time
0.25 (Super High Speed Mode) ms, 1 ms, 4 (Super Long Distance Mode) ms
Electrical Connection
Pre-Wired Cable
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V dc
Length
89.7mm
Width
12mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Dimensions
89.7 x 12 x 36.9 mm
Depth
36.9mm
