Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 60 m
Output Type
NPN
Electrical Connection
M8 Connector
Maximum dc Voltage
24V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-10°C
Series
E3Z
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
E3Z-K Narrow Beam Photoelectric Sensor with Built-in Amplifier
E3Z-K photoelectric sensors have a narrow beam enabling sensing from small slots or holes. These sensors detect small pieces as little as 0.1 mm in diameter can be detected with the 2.5 mm diameter spot.
The small spot of light enables visual checking of sensing spot position
Distance setting by 1 turn adjuster
Load power supply voltage: 26.4 Vdc max
Residual voltage: load current of less than 10 mA: 1 V max, load current of 10 to 100 mA: 2 V max.
Open collector output
Power supply reverse polarity protection, Output short-circuit protection, Mutual interference prevention, Reverse output polarity protection
IP67 rated
AED 1,385.11
AED 1,385.11 Each (ex VAT)
AED 1,454.37
AED 1,454.37 Each (inc. VAT)
1
AED 1,385.11
AED 1,385.11 Each (ex VAT)
AED 1,454.37
AED 1,454.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price | 
|---|---|
| 1 - 2 | AED 1,385.11 | 
| 3+ | AED 1,315.91 | 
Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 60 m
Output Type
NPN
Electrical Connection
M8 Connector
Maximum dc Voltage
24V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-10°C
Series
E3Z
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
E3Z-K Narrow Beam Photoelectric Sensor with Built-in Amplifier
E3Z-K photoelectric sensors have a narrow beam enabling sensing from small slots or holes. These sensors detect small pieces as little as 0.1 mm in diameter can be detected with the 2.5 mm diameter spot.
The small spot of light enables visual checking of sensing spot position
Distance setting by 1 turn adjuster
Load power supply voltage: 26.4 Vdc max
Residual voltage: load current of less than 10 mA: 1 V max, load current of 10 to 100 mA: 2 V max.
Open collector output
Power supply reverse polarity protection, Output short-circuit protection, Mutual interference prevention, Reverse output polarity protection
IP67 rated
