Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Detection Range
Maximum of 10 m
Output Type
PNP
Maximum dc Voltage
24V
Terminal Type
M8 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Series
E3Z
Housing Material
PBT
Maximum Operating Temperature
+55°C
Stock information temporarily unavailable.
P.O.A.
Omron Through Beam Photoelectric Sensor, Block Sensor, Maximum of 10 m Detection Range
1
P.O.A.
Omron Through Beam Photoelectric Sensor, Block Sensor, Maximum of 10 m Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Detection Range
Maximum of 10 m
Output Type
PNP
Maximum dc Voltage
24V
Terminal Type
M8 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Series
E3Z
Housing Material
PBT
Maximum Operating Temperature
+55°C
