Omron E5AN PID Temperature Controller, 96 x 96mm, 1 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 535-385Brand: OmronManufacturers Part No.: E5AN-R3MT-500-N AC100-240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Input Type

RTD, Thermocouple

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5AN

Panel Depth

78mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron E5AN PID Temperature Controller, 96 x 96mm, 1 Output Relay, 100 → 240 V ac Supply Voltage

P.O.A.

Omron E5AN PID Temperature Controller, 96 x 96mm, 1 Output Relay, 100 → 240 V ac Supply Voltage

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Input Type

RTD, Thermocouple

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5AN

Panel Depth

78mm

Country of Origin

China