Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5CSV PID Temperature Controller, 48 x 48mm, 2 Output Alarm, Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 825-4491Brand: OmronManufacturers Part No.: E5CSV-R1T AC100-240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Alarm, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +1700 (Multi-Input Type R) °C, -99 → +1300 (Multi-Input Type K) °C, -99 → +1300 (Multi-Input Type N) °C, -99 → +400 (Multi-Input Type T and Type U) °C, -99 → +850 (Multi-Input Type J and Type L) °C

Display Type

7-Segment Digital Display

IP Rating

IP00, IP20, IP66

Range

Omron E5CS

Series

E5CSV

Additional Functionality

ON/OFF

Panel Depth

78mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron E5CSV PID Temperature Controller, 48 x 48mm, 2 Output Alarm, Relay, 100 → 240 V ac Supply Voltage

P.O.A.

Omron E5CSV PID Temperature Controller, 48 x 48mm, 2 Output Alarm, Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Output Type

Alarm, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +1700 (Multi-Input Type R) °C, -99 → +1300 (Multi-Input Type K) °C, -99 → +1300 (Multi-Input Type N) °C, -99 → +400 (Multi-Input Type T and Type U) °C, -99 → +850 (Multi-Input Type J and Type L) °C

Display Type

7-Segment Digital Display

IP Rating

IP00, IP20, IP66

Range

Omron E5CS

Series

E5CSV

Additional Functionality

ON/OFF

Panel Depth

78mm